Molex 901190109 C-grid Iii Crimp Terminal 22-24 AWG Tin 1Pc

MPN
901190109
Brand
Molex
EAN-13
2050009143596
Order Code
05-4375
Country of Origin
Singapore
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.0206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,621 in stock

Molex 901190109 is a crimp contact designed for secure and reliable electrical connections. This component offers durability and is ideal for use in electronic devices and wiring applications. Its precision engineering ensures consistent performance in demanding environments.
Type Crimp contact
Wire Gauge 24 - 22
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Left-hand feed
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 40000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 90119-0109
First published date 2007-05-16
G a d s l/ i m d s Compliant with Exemption 44
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 80000
Misc Attribute MOL Power & Signal Sol.
Net weight 0.073/g
Packaging Type Tape on Full reel
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 20000
Product name C-Grid III
Product number display 901190109
Product number hyphen 90119-0109
Product number sap 0901190109
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 90119
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Upc 800753538795
Wire insulation diameter 1.02-1.47mm
Wire size awg 22, 24

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot