Molex Circular Contacts Sensor/actuator connector (pre-fab) 609040

Molex Brand: Molex
Molex manufactures ultra-lock sensor connectors, which feature multiple poles and various pin configurations, suitable for secure and reliable connectivity in diverse industrial applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Connector Size Cable Diameter China ro h s status Cable Length Coupling type Color cable jacket Colour Current maximum per contact Connection Side A Csa Connection Side B Current Rating Connector end a Delivery unit Connector end b ELV status Contact Material
Molex 1200795023 Ultra-lock Sensor Connector 8-pole 2m 24 AWG
Molex 1200795023 Ultra-lock Sensor Connector 8-pole 2m 24 AWG
Standard range
Order code: 05-2878
MPN: 1200795023

Despatched within 4 working days - 6 in stock
1+ £23.61
Price per unit Ex VAT
Socket 8 Female-Pigtail 6.60mm (.260") Not Relevant 2.00m Black Black 2.0A Ultra-Lock (M12) LR6837 Cable, open end 2A Ultra-Lock (M12) 4 Pigtail Compliant with Exemption 3 per 2000/53/EC Gold
Molex 1200840032 Ultra-lock Sensor Connector 8 Rj Pins M12 Male
Molex 1200840032 Ultra-lock Sensor Connector 8 Rj Pins M12 Male
Order code: 05-2879
MPN: 1200840032
1+ £12.82
5+ £12.54
25+ £12.20
Price per unit Ex VAT
Plug 8 Male M12 50 Image per SJ/T 11365-2006 External Thread 2.0A 2A 25 Not Relevant
Molex 1200845103 Ultra-lock Connector 4 Poles Pg9 0.30m Pvc Leads
Molex 1200845103 Ultra-lock Connector 4 Poles Pg9 0.30m Pvc Leads
Standard range
Order code: 05-2880
MPN: 1200845103

Despatched within 4 working days - 12 in stock
1+ £11.35
5+ £11.14
25+ £10.86
50+ £10.56
Price per unit Ex VAT
Plug 4 Male 50 Image per SJ/T 11365-2006 External Thread 4.0A 4A Not Relevant
Molex 1200845107 Ultra-lock Socket M12 4 Pins 0.3m Pvc Leads
Molex 1200845107 Ultra-lock Socket M12 4 Pins 0.3m Pvc Leads
Order code: 05-2881
MPN: 1200845107
1+ £8.68
5+ £8.24
25+ £7.81
50+ £7.39
Price per unit Ex VAT
Socket 4 Female M12 Not Relevant Internal Thread 4.0A LR6837 4A 20 Compliant per 2000/53/EC
Molex 1200845109 Ultra-lock Sensor Connector 5 Poles 0.30m Length
Molex 1200845109 Ultra-lock Sensor Connector 5 Poles 0.30m Length
Standard range
Order code: 05-2882
MPN: 1200845109

Despatched within 4 working days - 35 in stock
1+ £16.69
5+ £16.52
25+ £16.30
50+ £16.08
Price per unit Ex VAT
Sensor/actuator connector (pre-fab) 5 Male 50 Image per SJ/T 11365-2006 External Thread 4.0A 20 Not Relevant
Molex 1200845113 Ultra-lock 5-pin M12 Receptacle 0.30m Leads
Molex 1200845113 Ultra-lock 5-pin M12 Receptacle 0.30m Leads
Standard range
Order code: 05-2883
MPN: 1200845113

Despatched within 4 working days - 14 in stock
1+ £8.82
5+ £7.83
25+ £7.58
50+ £7.49
Price per unit Ex VAT
Socket 5 Female M12 Compliant per SJ/T 11365-2006 Internal Thread 4.0A LR6837 4A 20 Not Relevant

Trustpilot