Molex 1200845109 Ultra-lock Sensor Connector 5 Poles 0.30m Length

MPN
1200845109
Brand
Molex
EAN-13
2050007335214
Order Code
05-2882
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.69
5+ £16.52
25+ £16.30
50+ £16.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Molex 1200845109 sensor/actuator connector is a pre-fabricated component designed for reliable signal transmission. It features a compact design suitable for sensor and actuator interconnections in industrial settings. Typical applications include automation systems and machinery interfaces.
Type Sensor/actuator connector (pre-fab)
Number of Contacts 5
Gender Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 4.0A
Delivery unit 20
Design registration eligibility true
ELV status Not Relevant
Engineering number WR5J26E03C3003
First published date 2010-02-09
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP69K
Key way Single
Length 0.30m
Material component Nickel-plated Brass
Material type Finished Goods
Minimum line quantity 20
Mounting thread size PG9
Nema rating NEMA 6
Net weight 23.200/g
Orientation Straight
Panel mount Front
Poles 5
Primary pack qty 1
Product name Ultra-Lock (M12)
Product number display 1200845109
Product number hyphen 120084-5109
Product number sap 1200845109
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025) SCIP:c9f5a3f7-7ac9-4984-8b08-e95ebbe6a38c
Reference series 120084
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +90°C
Upc 883906778927
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot