Molex 1200845103 Ultra-lock Connector 4 Poles Pg9 0.30m Pvc Leads

Image Representative of Range

Molex 1200845103 Ultra-lock Connector 4 Poles Pg9 0.30m Pvc Leads

MPN
1200845103
Brand
Molex
EAN-13
2050007096740
Order Code
05-2880
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.44
5+ £11.03
25+ £10.64
50+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Molex 1200845103 is a pre-fabricated sensor/actuator connector with 4 pins, designed for efficient electrical connections. Manufactured by Molex, this plug is suitable for various industrial applications due to its reliable performance. Common uses include automation systems and machinery requiring precise connectivity.
Type Plug
Number of Contacts 4
Gender Male
Base unit of measure PC
Base unit of measure desc piece
China ro h s status 50 Image per SJ/T 11365-2006
Coupling type External Thread
Current maximum per contact 4.0A
Current Rating 4A
Design registration eligibility true
ELV status Not Relevant
Engineering number WR4J26E03C3003
First published date 2010-02-09
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP69K
Key way Single
Length 0.30m
Material component Nickel-plated Brass
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Mounting thread size PG9
Nema rating NEMA 6
Net weight 20.400/g
Nominal Voltage 250V DC/AC
Orientation Straight
Panel mount Front
Poles 4
Primary pack qty 20
Product name Ultra-Lock (M12)
Product number display 1200845103
Product number hyphen 120084-5103
Product number sap 1200845103
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025)
Reference series 120084
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable False
Sensor/actuator connectivity fittings Front panel fitting
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +90°C
Thread type (wiring and installation) PG9
Upc 883906778767
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot