Molex 1200795023 Ultra-lock Sensor Connector 8-pole 2m 24 AWG

Image Representative of Range

Molex 1200795023 Ultra-lock Sensor Connector 8-pole 2m 24 AWG

MPN
1200795023
Brand
Molex
EAN-13
2050007096689
Order Code
05-2878
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Molex 1200795023 is a sensor/actuator connector pre-fabricated with an 8-pin RJ socket and a length of 2.00 metres. It is used in applications requiring secure and reliable connections for electronic components in automation and control systems. This connector is ideal for ensuring efficient data and signal transmission in industrial environments.
Type Socket
Number of Contacts 8
Gender Female-Pigtail
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 6.60mm (.260")
Cable Length 2.00m
China ro h s status Not Relevant
Color cable jacket Black
Colour Black
Connection Side A Ultra-Lock (M12)
Connection Side B Cable, open end
Connector end a Ultra-Lock (M12)
Connector end b Pigtail
Contact Material Gold
Coupling style Push to Lock
Csa LR6837
Current maximum per contact 2.0A
Current Rating 2A
Delivery unit 4
Design registration eligibility true
ELV status Compliant with Exemption 3 per 2000/53/EC
Engineering number W08000H08M020
First published date 2014-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
IP Rating IP69K
Key way A-Coded
Material PUR
Material cable jacket PUR
Material connector body TPE
Material contact Copper Alloy
Material coupling nut Nickel-plated Brass
Material oring Fluoro-elastomer
Material plating mating Gold
Material type Finished Goods
Maximum Temperature +80°C
Min. temperature -20°C
Minimum line quantity 12
Net weight 124.105/g
Nominal Voltage 30V
Orientation Straight to Pigtail
Poles 8
Primary pack qty 4
Product name Ultra-Lock (M12)
Product number display 1200795023
Product number hyphen 120079-5023
Product number sap 1200795023
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Protocol EtherNet
Reach status Contains Lead per D(2022)9120-DC (17 Jan 2023) SCIP:06dfd438-1556-4234-b852-82c0277336f5
Reference series 120079
Ro h s status Not Compliant per EU 2015/863
Sampleable True
Taxonomy Circular Industrial Cordsets
Temperature range operating -20° to +80°C
Upc 883906776626
Voltage maximum 30V
Wire size awg 24

Reviews

Be the first to submit a review

Trustpilot