Molex 1200845113 Ultra-lock 5-pin M12 Receptacle 0.30m Leads

Image Representative of Range

Molex 1200845113 Ultra-lock 5-pin M12 Receptacle 0.30m Leads

MPN
1200845113
Brand
Molex
EAN-13
2050007096764
Order Code
05-2883
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.68
5+ £7.45
25+ £7.35
50+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Molex 1200845113 is a pre-fabricated sensor/actuator connector socket featuring five pins, designed for reliable electrical connections. Produced by Molex, this connector is particularly suited for use in automation and control systems requiring secure and robust connectivity. Its main applications include integration into industrial machinery and equipment where efficient signal and power transmission is crucial.
Type Socket
Number of Contacts 5
Connector Size M12
Gender Female
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 4.0A
Current Rating 4A
Delivery unit 20
Design registration eligibility true
ELV status Not Relevant
Engineering number WR5U20E03C3003
First published date 2010-02-09
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
IP Rating IP69K
Key way Single
Length 0.30m
Material component Nickel-plated Brass
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Minimum line quantity 20
Mounting thread size M16 x 1.5
Nema rating NEMA 6
Net weight 26.600/g
Nominal Voltage 250V DC/AC
Orientation Straight
Panel mount Front
Poles 5
Primary pack qty 1
Product name Ultra-Lock (M12)
Product number display 1200845113
Product number hyphen 120084-5113
Product number sap 1200845113
Reach status Contains Lead; Triphenyl-phosphate per D(2025)4165-DC (25 June 2025)
Reference series 120084
Ro h s status Compliant per EU 2015/863
Sampleable False
Sensor/actuator connectivity fittings Front panel fitting
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +85°C
Thread type (wiring and installation) M16
Upc 883906778965
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot