The Molex 1200840032 is a pre-fabricated sensor/actuator connector plug with 8 pins. It offers reliable connectivity for industrial applications requiring secure and efficient signal transmission. Typical uses include integration in automation systems and control panels.
| Type |
Plug |
| Number of Contacts |
8 |
| Connector Size |
M12 |
| Gender |
Male |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Coupling type |
External Thread |
| Current maximum per contact |
2.0A |
| Current Rating |
2A |
| Delivery unit |
25 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
WR8U46000 |
| First published date |
2010-02-09 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP69K |
| Key way |
Single |
| Material component |
Nickel-plated Brass |
| Material type |
Finished Goods |
| Maximum Temperature |
+90°C |
| Min. temperature |
-25°C |
| Minimum line quantity |
25 |
| Mounting thread size |
M16 x 1.5 |
| Nema rating |
NEMA 6 |
| Net weight |
16.329/g |
| Orientation |
Straight |
| Panel mount |
Back |
| Poles |
8 |
| Product name |
Ultra-Lock (M12) |
| Product number display |
1200840032 |
| Product number hyphen |
120084-0032 |
| Product number sap |
1200840032 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2024)6225-DC (07 Nov 2024) SCIP:940275f6-8053-4e13-ad26-65f17c3fbe36 |
| Reference series |
120084 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Sensor/actuator connectivity fittings |
Rear panel fitting |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-25° to +90°C |
| Thread type (wiring and installation) |
M16 |
| Upc |
78172553192 |
| Voltage maximum |
30V AC / 36V DC |