Molex 1200845107 Ultra-lock Socket M12 4 Pins 0.3m Pvc Leads

Image Representative of Range

Molex 1200845107 Ultra-lock Socket M12 4 Pins 0.3m Pvc Leads

MPN
1200845107
Brand
Molex
EAN-13
2050007096757
Order Code
05-2881
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.77
5+ £7.39
25+ £6.99
50+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Molex 1200845107 is a sensor/actuator connector with a pre-fabricated socket, featuring 4 RJ pins. It is manufactured by Molex and is designed for efficient connectivity in industrial and automation applications. Typical uses include connecting sensors and actuators in control systems.
Type Socket
Number of Contacts 4
Connector Size M12
Gender Female
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Not Relevant
Coupling type Internal Thread
Csa LR6837
Current maximum per contact 4.0A
Current Rating 4A
Delivery unit 20
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number WR4U20E03C3003
First published date 2010-02-09
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
IP Rating IP69K
Key way Single
Length 0.30m
Material component Nickel-plated Brass
Material type Finished Goods
Maximum Temperature +90°C
Min. temperature -25°C
Minimum line quantity 20
Mounting thread size M16 x 1.5
Nema rating NEMA 6
Net weight 198.200/g
Nominal Voltage 250V DC/AC
Orientation Straight
Panel mount Front
Poles 4
Primary pack qty 10
Product name Ultra-Lock (M12)
Product number display 1200845107
Product number hyphen 120084-5107
Product number sap 1200845107
Reach status Contains Lead; Triphenyl-phosphate per D(2024)6225-DC (07 Nov 2024)
Reference series 120025
Ro h s status Compliant per EU 2015/863
Sampleable False
Sensor/actuator connectivity fittings Front panel fitting
Taxonomy Circular Industrial Connectors
Temperature range operating -25° to +85°C
Thread type (wiring and installation) M16
Upc 883906778804
Voltage maximum 60V
Wire cable type UL 1569
Wire size awg 22

Reviews

Be the first to submit a review

Trustpilot