Metrix MTX202-Z MTX 202 Handheld Multimeter Digital, S/proof IP54, CAT III 600 V |
09-9487
|
|
Despatched within 4 working days - 2 in stock
|
1+ £189.62
Price per unit Ex VAT
|
600V |
600V |
0.02A |
10 MΩ oder 500kΩ |
0.02A |
0.5% |
AC/DC |
(L x W x H) 50 x 170 x 80 mm |
Digital |
10MΩ |
4000 |
|
|
80mm |
|
50mm |
|
MTX 202 |
|
CAT III 600 V |
Metrix MTX203-Z MTX Multimeter Digital IP54 CAT III 600V 6000 Counts |
09-9488
|
|
Despatched within 4 working days - 5 in stock
|
1+ £224.72
Price per unit Ex VAT
|
750V |
1000V |
10µA |
10 MΩ oder 500kΩ |
10µA |
0.5% |
AC/DC |
(L x W x H) 50 x 170 x 80 mm |
Digital |
10MΩ |
6000 |
|
|
80mm |
|
50mm |
|
MTX 203 |
|
CAT III 600 V |
Metrix MTX204-Z Handheld Multimeter, Digital Display, CAT III 600V, 6000 Count |
09-9489
|
|
Despatched within 4 working days - 3 in stock
|
1+ £205.87
Price per unit Ex VAT
|
1000V |
1000V |
10µA |
|
10µA |
|
|
(L x W x H) 50 x 170 x 80 mm |
Digital |
|
6000 |
2 Hz to 1kHz |
|
80mm |
|
50mm |
True RMS |
MTX 204 |
|
CAT III 600 V |
Metrix MTX3291 ASYC IV Multimeter Digital CAT III 1000V CAT IV 600V 60000 Counts |
09-9490
|
|
Despatched within 4 working days - 4 in stock
|
1+ £449.83
Price per unit Ex VAT
|
1000V |
1000V |
600µA |
|
600µA |
|
|
(L x W x H) 47 x 90 x 196 mm |
Digital |
|
60000 |
60 Hz to 600 kHz |
|
196mm |
USB |
47mm |
True RMS |
MTX 3291 |
Batteries or NiMH rechargeable batteries |
|
Metrix MTX3297Ex Multimeter Explosion Proof CAT III 1000V CAT IV 600V |
09-9491
|
|
Back order - 2 availableBack-order availability date - 20/11/2026
|
1+ £1382.77
Price per unit Ex VAT
|
1000V |
1000V |
0.01µA |
|
0.01µA |
|
|
(L x W x H) 47.10 x 90 x 196 mm |
Digital |
|
60.000 |
10.00 Hz - 200.0 kHz |
100kHz |
196mm |
USB |
47.10mm |
True RMS |
MTX 3297Ex |
|
|
Metrix MX0001-M MX 1 Handheld Multimeter Analogue Splashproof IP54/IP65 |
09-9492
|
|
Despatched within 4 working days - 2 in stock
|
1+ £341.93
Price per unit Ex VAT
|
600V |
600V |
2µA |
|
20µA |
2% |
AC |
(L x W x H) 150 x 98 x 40 mm |
Analogue |
|
|
|
16 Hz up to 1 kHzHz |
40mm |
|
150mm |
|
MX 1 |
|
CAT III 600 V |