Metrix MTX204-Z Handheld Multimeter, Digital Display, CAT III 600V, 6000 Count

Image Representative of Range

Metrix MTX204-Z Handheld Multimeter, Digital Display, CAT III 600V, 6000 Count

MPN
MTX204-Z
Brand
Metrix
EAN-13
3663653005296
Order Code
09-9489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £233.67 £222.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Metrix MTX 204 handheld multimeter, manufactured by Metrix, features a digital graphics display with a count of 6000 and is rated CAT III 600 V. This versatile tool can accurately measure voltage, current, and frequency, making it suitable for a variety of electrical testing applications. Ideal for electricians and technicians, it functions as a voltage tester, ammeter, and universal tester.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 10µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 10µA
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 50 x 170 x 80 mm
Display Digital
Display Counts 6000
Frequency reading range 2 Hz to 1kHz
Height 80mm
Length 50mm
Measurement type (details) True RMS
Misc Attribute MTX 204
Reading Category CAT III 600 V
Reading range - capacity 1 nF to 100mF
Reading range - resistance 1 Ω to 60 MΩ
V AC reading range (min.) 0.6V
Voltage reading range DC (min.) 0.6V
Weight 0.32kg
Width 170mm

Reviews

Be the first to submit a review

Trustpilot