Metrix MTX3297Ex Multimeter Explosion Proof CAT III 1000V CAT IV 600V

Image Representative of Range

Metrix MTX3297Ex Multimeter Explosion Proof CAT III 1000V CAT IV 600V

MPN
MTX3297
Brand
Metrix
EAN-13
3760171419113
Order Code
09-9491
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £1498.62 £1382.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 12/10/2026

The Metrix MTX 3297Ex Handheld Multimeter is a digital multimeter designed for safety with CAT III 1000 V and CAT IV 600 V ratings. It features high precision with a display that counts up to 60,000, allowing for accurate voltage and frequency measurements. This versatile tool is ideal for electrical testing in hazardous environments, serving as a voltage meter, ammeter, and frequency tester.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 0.01µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.01µA
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 47.10 x 90 x 196 mm
Display Digital
Display Counts 60.000
Frequency Range 100kHz
Frequency reading range 10.00 Hz - 200.0 kHz
Height 196mm
Interfaces USB
Length 47.10mm
Measurement type (details) True RMS
Misc Attribute MTX 3297Ex
Reading range - capacity 0.1 nF - 60mF
Reading range - resistance 0 Ω - 60MΩ
Temperature -200 °C to +800 °C.°C
Temperature reading range (max.) +800°C
Temperature reading range (min.) -200°C
V AC reading range (min.) 0.001mV
Voltage reading range DC (min.) 0.001mV
Weight 715g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot