Metrix MX0001-M MX 1 Handheld Multimeter Analogue Splashproof IP54/IP65

Image Representative of Range

Metrix MX0001-M MX 1 Handheld Multimeter Analogue Splashproof IP54/IP65

MPN
MX0001-M
Brand
Metrix
EAN-13
3663653004978
Order Code
09-9492
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £362.30 £341.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MX 1 is a robust analogue handheld multimeter designed to withstand challenging environments with its splashproof (IP54) and water-jet proof (IP65) ratings. It is ideal for measuring voltage in CAT III 600 V applications, making it suitable for electrical professionals working in industrial settings. This multipurpose tester provides reliable voltage, current, and frequency readings for maintenance and troubleshooting tasks.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 2µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 20µA
Basic Accuracy 2%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dim (L x W x H) 150 x 98 x 40 mm
Display Analogue
Frequency Range 16 Hz up to 1 kHzHz
Height 40mm
Length 150mm
Misc Attribute MX 1
Reading Category CAT III 600 V
Reading range - resistance 10 Ω to 2 MΩ
V AC reading range (min.) 10mV
Voltage reading range DC (min.) 10mV
Weight 420g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot