Metrix MTX202-Z MTX 202 Handheld Multimeter Digital, S/proof IP54, CAT III 600 V

Image Representative of Range

Metrix MTX202-Z MTX 202 Handheld Multimeter Digital, S/proof IP54, CAT III 600 V

MPN
MTX202-Z
Brand
Metrix
EAN-13
3760171419588
Order Code
09-9487
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £212.89 £189.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Metrix MTX 202 is a digital handheld multimeter designed for versatile electrical testing. It features a splashproof IP54 rating and is suitable for CAT III 600 V environments, offering reliable performance in demanding conditions. With its capacity to measure voltage, current, and frequency, it is ideal for electrical professionals conducting diagnostic and testing work.
Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.02A
A DC reading range (max.) 10A
AC resistance 10 MΩ oder 500kΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.02A
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 50 x 170 x 80 mm
Display Digital
Display Counts 4000
Height 80mm
Length 50mm
Misc Attribute MTX 202
Reading Category CAT III 600 V
Reading range - capacity From 1 nF up to 100mF
Reading range - resistance From 1 Ω up to 40MΩ
V AC reading range (min.) 0.4V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.4V
Weight 320g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot