Metrix MTX203-Z MTX Multimeter Digital IP54 CAT III 600V 6000 Counts

Image Representative of Range

Metrix MTX203-Z MTX Multimeter Digital IP54 CAT III 600V 6000 Counts

MPN
MTX203-Z
Brand
Metrix
EAN-13
3760171419595
Order Code
09-9488
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £227.03 £224.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Metrix MTX 203 is a handheld digital multimeter with splashproof protection and a CAT III 600 V rating, made by Metrix. It features a display that reads up to 6000 counts, making it versatile for various electrical measurements. Ideal for professional electricians, it can be used as a voltmeter, ammeter, and frequency tester.
Type Handheld multimeter
AC Voltage Max 750V
DC Voltage Max 1000V
A AC reading range (min.) 10µA
A DC reading range (max.) 10A
AC resistance 10 MΩ oder 500kΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 10µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 50 x 170 x 80 mm
Display Digital
Display Counts 6000
Height 80mm
Length 50mm
Misc Attribute MTX 203
Reading Category CAT III 600 V
Reading range - capacity From 1 nF up to 100mF
Reading range - resistance From 1 Ω up to 60MΩ
V AC reading range (min.) 0.6V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.6V
Weight 320g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot