Metrix MTX3291 ASYC IV Multimeter Digital CAT III 1000V CAT IV 600V 60000 Counts

Image Representative of Range

Metrix MTX3291 ASYC IV Multimeter Digital CAT III 1000V CAT IV 600V 60000 Counts

MPN
MTX3291
Brand
Metrix
EAN-13
3760171419069
Order Code
09-9490
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £476.25 £449.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metrix MTX 3291, manufactured by Chauvin Arnoux, is a high-performance handheld digital multimeter with 60,000 display counts. Featuring a CAT III 1000 V and CAT IV 600 V safety rating, this multimeter is designed for rigorous electrical testing in industrial and commercial environments. Its versatile capabilities make it ideal for measuring voltage, current, and frequency in various applications.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 600µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 600µA
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 47 x 90 x 196 mm
Display Digital
Display Counts 60000
Frequency reading range 60 Hz to 600 kHz
Height 196mm
Interfaces USB
Length 47mm
Measurement type (details) True RMS
Misc Attribute MTX 3291
Power supply (details) Batteries or NiMH rechargeable batteries
Reading range - capacity 6 nF to 60mF
Reading range - resistance 600 Ω to 60MΩ
Temperature -200°C to +800 °C.
Temperature reading range (max.) +800°C
Temperature reading range (min.) -200°C
V AC reading range (min.) 60mV
Voltage reading range DC (min.) 60mV
Weight 570g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot