Metabo 901054975 SA 100 Air Hose Reel 20m 15 Bar Durable and Reliable

MPN
901054975
Brand
Metabo
EAN-13
4003665361529
Order Code
12-4773
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £86.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metabo's SA 100 air hose reel features a 20-metre hose with a capacity of 15 bar, making it suitable for various pneumatic tasks. This durable and convenient accessory is ideal for use with compressors in workshops, garages, and industrial environments. The reel ensures efficient air supply management, enhancing productivity and safety in compressor applications.
Type Air Hose Reel
Diameter 15mm
Length 20m
Colour Blue
Connector 1/4" (6,3 mm)
Max. operating pressure 15bar
Weight 4kg

Reviews

Be the first to submit a review

Trustpilot