Sealey SA84 Retractable Air Hose Steel Reel 8m Ø10mm ID Rubber Hose

MPN
SA84
Brand
Sealey
EAN-13
5054630414695
Order Code
89-2572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £131.17
10+ £109.12
50+ £97.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty steel construction with corrosion resistant powder coated finish. 9-Position guide arm with four non-snag rollers. Multi-position ratchet lock. L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Heavy-duty steel construction with corrosion resistant powder coated finish.
  • 9-Position guide arm with four non-snag rollers.
  • Multi-position ratchet lock.
  • L-Shaped bracket enables the unit to be wall, floor or ceiling mounted.
  • Fitted with 1/4""BSP male connectors and a 1m inlet hose to connect the hose reel to a compressor.
  • Model No. SA84
Type Air Hose Reel
Diameter 10mm
Length 8m
Colour Red
Hose Size (ID/OD) Ø10/17mm
Hose Type Rubber
Inlet Size 3/8"BSP
Lifetime Warranty No
Maximum Pressure 300psi
Nett Weight 10.00kg
Optional Accessories Swivel Mounted Plate - SA85SP
Outlet Size 1/4"BSP

Questions

*Question functionality currently disabled
Question by: Product code: 89-2572

Q. How does this cope with being outside 24/7?

A. Hi Warwick, thank you for your question. This appears to be for indoor use. The reel is steel so we would expect it would rust outside.

Reviews

Be the first to submit a review

Trustpilot