Sealey SA305 PE Coiled Air Hose 5m x Ø5mm with Couplings

MPN
SA305
Brand
Sealey
EAN-13
5054511533941
Order Code
89-4680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 100 despatched in 2 working days

Polyethylene recoil type hose helps to keep working area tidy and free of hoses when not in use. Fitted with quick coupling and coupling body.
  • Polyethylene recoil type hose helps to keep working area tidy and free of hoses.
  • Fitted with quick coupling and coupling body.
  • Model No. SA305

Model NoSA305
Bore:Ø5mm
Fittings:Quick Release
Length:5m
Nett Weight:0.24Kg

Type Coil Hose
Diameter 5mm
Length 5m
Colour Red
Bore Ø5mm
Fittings Quick Release
Lifetime Warranty No
Nett Weight 0.24kg

Reviews

Be the first to submit a review

Trustpilot