Metabo 625580000 Carbide Hammer Drill Bit Set 4-pc, 5-10mm, SDS-Plus

MPN
625580000
Brand
Metabo
EAN-13
4007430181176
Order Code
12-4747
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Metabo 625580000 carbide metal hammer drill bit set includes four SDS-Plus bits in 5 mm, 6 mm, 8 mm, and 10 mm sizes, each with a total length of 160 mm. Designed for use on stone, masonry, concrete, and brickwork, these bits offer durability and precision drilling. Ideal for professional and DIY applications, the set ensures efficient performance in demanding tasks.
Type Hammer drill bit set
Number of Pieces 4
Length 160mm
Material Carbide metal
Maximum Size 10mm
Tool Holder SDS-Plus
Total Length 160mm

Reviews

Be the first to submit a review

Trustpilot