Metabo 616274000 Novorapid Cutting Disc 230mm Metal 25pcs

MPN
616274000
Brand
Metabo
EAN-13
4007430210432
Order Code
12-4739
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 12/09/2026

Metabo produces the Novorapid 616274000 cutting disc, a high-performance tool known for its straight edge design. This 230 mm disc is ideal for cutting through metal with precision and efficiency. The pack includes 25 pieces, catering to professional needs in metalworking applications.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot