Metabo 601614840 NIV 18 LTX BL Cordless nibbler 18V case no Battery

MPN
601614840
Brand
Metabo
EAN-13
4061792183308
Order Code
05-2075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £526.99 £458.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Metabo manufactures the cordless nibbler NIV 18 LTX BL 1.6 Metaloc, designed for precision cutting in metalworking applications. This tool requires an 18 V battery and comes with a case, but the battery is not included. It is ideal for professionals needing portable and efficient cutting solutions without the constraints of cords.
Type Cordless nibbler
Battery Voltage 18V
Cutting speed (max.) 2.6 m/min
Max. material thickness (aluminium strength: 250 N/mm²) 2mm
Max. material thickness (steel strength: 400 N/mm²) 1.6mm
Max. material thickness (steel strength: 600 N/mm²) 1.2mm
Max. material thickness (steel strength: 800 N/mm²) 0.7mm
Number of power packs included 0
Number of strokes (max.) 2360 /min
Weight 1.3kg
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot