Metabo Circular Saws Cordless nibbler 613302

Metabo Brand: Metabo
The Metabo cordless nibblers are high-performance cutting tools designed for precision in metalworking projects.
Description Image Product Buy Pricing (Ex VAT) Max. material thickness (aluminium strength: 250 N/mm²) Number of power packs included Type Battery Voltage Cutting speed (max.) Max. material thickness (steel strength: 400 N/mm²) Max. material thickness (steel strength: 600 N/mm²) Max. material thickness (steel strength: 800 N/mm²) Number of strokes (max.) Weight Weight, information
Metabo 601614840 NIV 18 LTX BL Cordless nibbler 18V case no Battery
Metabo 601614840 NIV 18 LTX BL Cordless nibbler 18V case no Battery
Standard range
Order code: 05-2075
MPN: 601614840

Despatched within 4 working days - 2 in stock
1+ £458.53
Price per unit Ex VAT
2mm 0 Cordless nibbler 18V 2.6 m/min 1.6mm 1.2mm 0.7mm 2360 /min 1.3kg without rechargeable battery
Metabo 601614850 Cordless Nibbler NIV 18 LTX BL 1.6 18V no Battery/charger
Metabo 601614850 Cordless Nibbler NIV 18 LTX BL 1.6 18V no Battery/charger
Standard range
Order code: 05-2076
MPN: 601614850

Despatched within 4 working days - 2 in stock
1+ £467.50
Price per unit Ex VAT
Cordless nibbler 18V 2.6 m/min 1.6mm 1.2mm 0.7mm 2360 /min 1.3kg without rechargeable battery

Trustpilot