Merten 296019 System M TAE Cover Polar White Gloss for Telecom Boxes |
12-4678
|
|
Available to back orderBack order, lead time 10 days
|
1+ £5.81
Price per unit Ex VAT
|
Polar white glossy |
PVC |
TAE Central disc |
|
|
|
Cover |
TAE socket |
|
|
|
|
Switch product range |
Merten 296119 System M Cover UAE Socket Polar White Glossy Finish |
12-4679
|
|
Despatched within 4 working days - 9 in stock
|
1+ £4.75
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Central panel UAE |
|
|
|
Cover |
UAE socket |
|
|
|
|
Switch product range |
Merten 296719 System M Cover SAT Socket Polar White Glossy Finish |
12-4680
|
|
Despatched within 4 working days - 10 in stock
|
1+ £5.02
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Central disk Radio/ TV/ SAT. SAT-Buchse removable. |
|
|
|
Cover |
SAT socket |
|
|
|
|
Switch product range |
Merten 432119-WH M-Smart Toggle Switch Polar White Glossy Cross-Switch |
12-4681
|
|
Despatched within 4 working days - 31 in stock
|
1+ £3.75
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Rocker off, Change, Cross |
|
|
|
Cover |
|
|
|
|
|
Switch product range |
Merten 432419 M-Creative Cover Shutter Switch Polar White Glossy |
12-4682
|
|
Despatched within 4 working days - 1 in stock
|
1+ £9.35
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Rocker Blinds switches and push button |
|
|
|
Cover |
Shutter switch |
|
|
|
|
Switch product range |
Merten 432519 Cover Series Switch Polar White Glossy Elegant Design |
12-4683
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.15
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Rocker series switch |
|
|
|
Cover |
Series switch |
|
|
|
|
Switch product range |
Merten 436019 M-System Cover Control Switch Polar White Glossy |
12-4684
|
|
Despatched within 4 working days - 12 in stock
|
1+ £5.78
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Rocker control switch |
|
|
|
Cover |
Control switch |
0 |
|
|
|
Switch product range |
Merten MEG2301-0319 System M Insert PG Socket Glossy Polar White |
12-4685
|
|
Despatched within 4 working days - 104 in stock
|
1+ £5.87
Price per unit Ex VAT
|
Polar white glossy |
PVC |
Socket insert |
16A |
230V AC |
|
Insert |
PG socket |
|
|
|
|
Switch product range |
Merten MEG3106-0000 Control Switch Insert with Plug-In Terminals VDE 0632 |
12-4686
|
|
Despatched within 4 working days - 19 in stock
|
1+ £24.65
Price per unit Ex VAT
|
|
|
Combo change-over control switch |
10A |
230V AC |
|
Insert |
|
|
|
|
|
Switch product range |
Merten MEG3115-0000 Series Switch Insert VDE Terminals Plug-In |
12-4687
|
|
Despatched within 4 working days - 19 in stock
|
1+ £14.45
Price per unit Ex VAT
|
|
|
Combi-Series switch |
10A |
230V AC |
|
Insert |
Series switch |
|
|
|
|
Switch product range |
Merten MEG3116-0000 Circuit Breaker Insert Plug Terminal VDE 0632 |
12-4688
|
|
Despatched within 4 working days - 64 in stock
|
1+ £9.35
Price per unit Ex VAT
|
|
|
Combo-toggle switch 1pole |
10A |
230V AC |
|
Insert |
|
|
|
|
|
Switch product range |
Merten MEG3117-0000 Cross-Switch Insert Plug-In Terminals VDE 0632 |
12-4689
|
|
Despatched within 4 working days - 5 in stock
|
1+ £17.00
Price per unit Ex VAT
|
|
|
Combo- intermediate switch |
10A |
230V AC |
|
Insert |
Cross-switch |
|
|
|
|
Switch product range |
Merten MEG3150-0000 Switch Insert Shutter 1-Pole Plug Terminal VDE 0632 |
12-4690
|
|
|
1+ £8.95
Price per unit Ex VAT
|
Multi-coloured |
|
Combo-button switch shutter 1pole |
10A |
230V AC |
|
Insert |
Switch |
|
|
|
|
Switch product range |
Merten MEG5161-0000 Relay Insert for Various Load Types Claw/Screw Fixing |
12-4691
|
|
Despatched within 4 working days - 5 in stock
|
1+ £72.25
Price per unit Ex VAT
|
|
|
Relay insert
|
|
230V AC |
SPST-NO |
Insert |
Relay insert |
|
100W |
2000W |
2200W |
Switch product range |