Merten MEG5161-0000 Relay Insert for Various Load Types Claw/Screw Fixing

Image Representative of Range

Merten MEG5161-0000 Relay Insert for Various Load Types Claw/Screw Fixing

MPN
MEG5161-0000
Brand
Merten
EAN-13
4042811164621
Order Code
12-4691
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £85.00 £72.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Merten's relay insert MEG5161-0000 is a component within the switch product range, suitable for advanced lighting control. It features reliable electrical switching capabilities and is designed for seamless integration with smart home systems. Typically used in residential and commercial environments, it enhances automation and energy efficiency.
Type Switch product range
Misc Attribute
Relay insert
Nominal Voltage 230V AC
Switch contact SPST-NO
Switch type component Insert
Switch type function Relay insert
Switching capacity (energy saving bulbs) 100W
Switching capacity (halogen bulbs) 2000W
Switching capacity (light bulbs) 2200W

Reviews

Be the first to submit a review

Trustpilot