Merten MEG3115-0000 Series Switch Insert VDE Terminals Plug-In

Image Representative of Range

Merten MEG3115-0000 Series Switch Insert VDE Terminals Plug-In

MPN
MEG3115-0000
Brand
Merten
EAN-13
4042811144425
Order Code
12-4687
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Merten Series switch insert MEG3115-0000 by Merten is part of their M1 switch product range, known for reliability and ease of use. This product features high-quality construction suited for residential and commercial settings. Typical applications include installation in homes or office environments where dependable switch functionality is required.
Type Switch product range
Misc Attribute Combi-Series switch
Nominal Current 10A
Nominal Voltage 230V AC
Switch type component Insert
Switch type function Series switch

Reviews

Be the first to submit a review

Trustpilot