Merten MEG3117-0000 Cross-Switch Insert Plug-In Terminals VDE 0632

Image Representative of Range

Merten MEG3117-0000 Cross-Switch Insert Plug-In Terminals VDE 0632

MPN
MEG3117-0000
Brand
Merten
EAN-13
4042811144395
Order Code
12-4689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £20.00 £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Merten's MEG3117-0000 Cross-switch Insert is part of the M1 switch product range, known for its durable design. This versatile component is typically used for controlling electrical circuits in residential and commercial settings. It offers reliable performance as part of Merten's high-quality electrical solutions.
Type Switch product range
Misc Attribute Combo- intermediate switch
Nominal Current 10A
Nominal Voltage 230V AC
Switch type component Insert
Switch type function Cross-switch

Reviews

Be the first to submit a review

Trustpilot