Merten 296719 System M Cover SAT Socket Polar White Glossy Finish

Image Representative of Range

Merten 296719 System M Cover SAT Socket Polar White Glossy Finish

MPN
296719
Brand
Merten
EAN-13
2050008466252
Order Code
12-4680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.90 £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Merten cover SAT socket System M in polar white glossy finish is manufactured by Merten. It features a sleek and modern design compatible with ranges like M-Smart and M-Plan. The product is ideal for residential and commercial settings where aesthetic integration with switch products is desired.
Type Switch product range
Colour Polar white glossy
Material PVC
Misc Attribute Central disk Radio/ TV/ SAT. SAT-Buchse removable.
Switch type component Cover
Switch type function SAT socket

Reviews

Be the first to submit a review

Trustpilot