Merten MEG3116-0000 Circuit Breaker Insert Plug Terminal VDE 0632

Image Representative of Range

Merten MEG3116-0000 Circuit Breaker Insert Plug Terminal VDE 0632

MPN
MEG3116-0000
Brand
Merten
EAN-13
4042811144364
Order Code
12-4688
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Merten MEG3116-0000 is a toggle switch and circuit breaker insert. It is part of the M1 switch product range and is suitable for residential and commercial electrical installations. Its compact design and reliable functionality make it ideal for controlling electrical circuits in various environments.
Type Switch product range
Misc Attribute Combo-toggle switch 1pole
Nominal Current 10A
Nominal Voltage 230V AC
Switch type component Insert

Reviews

Be the first to submit a review

Trustpilot