Merten 436019 M-System Cover Control Switch Polar White Glossy

Image Representative of Range

Merten 436019 M-System Cover Control Switch Polar White Glossy

MPN
436019
Brand
Merten
EAN-13
4042811075941
Order Code
12-4684
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £6.80 £5.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Merten Cover Control Switch System M offers a seamless design with polar white glossy finish, ideal for modern interiors. Manufactured by Merten, it provides compatibility across the M-Smart, M-Plan, and M-Creativ ranges. This switch system is typically used in residential and commercial environments that require aesthetic flexibility and reliable performance.
Type Switch product range
Colour Polar white glossy
Material PVC
Misc Attribute Rocker control switch
Switch type component Cover
Switch type function Control switch
Weight 0

Reviews

Be the first to submit a review

Trustpilot