Megger 1013-097 VF6 AC Detector: CAT IV 1000V EX-certified LED Torch

MPN
1013-097
Brand
Megger
EAN-13
5036175241172
Order Code
09-9062
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    VF5 VF6
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Manufactured by Megger, the VF6 AC detector is designed for CAT IV 1000 V operations, ensuring safety and reliability in high-voltage environments. This voltage tester is ideal for detecting AC voltage presence without direct metal contact. Its compact design makes it suitable for both professional electricians and DIY enthusiasts.
Type AC detector
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Insulation Test Voltage CAT IV
IP Rating IP67
Misc Attribute VF6
Reading Category CAT IV 1000 V
V AC reading range 12 up to 1000 V
V AC reading range (max.) 1000V
V AC reading range (min.) 12V

Reviews

Be the first to submit a review

Trustpilot