Martindale EZ165 Advanced Socket & Non-Trip Earth Loop Tester

MPN
EZ165
Brand
Martindale
EAN-13
5036162187841
Order Code
85-2525
Country of Origin
Philippines
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Was Unit Price (Ex VAT)
1+ £63.35 £49.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The Matindale EZ165 not only detects 28 fault conditions and checks the mains voltage level, it also shows how safe the earth wiring is by carrying out a non-trip earth loop test and indicates its value in 6 discrete ranges from less than 1.7Ω to 500Ω. A low earth resistance is essential for safety disconnection devices to work properly and to prevent electrocution when faults occur.

In contrast, basic socket testers only detect the presence of an earth with some products showing an earth connection even when resistance values are as high as 500kΩ. The EZ165 is defined as an Advanced Socket Tester by the Health & Safety Executive.


  • Key features:
  • Quick & easy mains socket polarity and earth testing
  • High/low voltage indication
  • Red/Green LEDs indicate 28 fault conditions
  • Non-trip earth loop impedance test
  • Tough sculpted design for easy removal
  • Martindale type EZ165
Type Socket tester plug
Display Type Digital
Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV

Reviews

Be the first to submit a review

Trustpilot