Megger Installation Testers AC detector 628946

Megger Brand: Megger
The Megger products are portable electrical testing devices that provide reliable voltage detection and illumination capabilities for professionals in various electrical environments.
Description Image Product Buy Pricing (Ex VAT) Maximum Voltage Manufacturers Warranty Display Type Misc Attribute V AC reading range V AC reading range (max.) Calibrated Insulation Test Voltage Type IP Rating Reading Category V AC reading range (min.)
Megger 1013-097 VF6 AC Detector: CAT IV 1000V EX-certified LED Torch
Megger 1013-097 VF6 AC Detector: CAT IV 1000V EX-certified LED Torch
Standard range
Order code: 09-9062
MPN: 1013-097

Despatched within 4 working days - 94 in stock
1+ £42.03
Price per unit Ex VAT
1 Year VF6 12 up to 1000 V 1000V Manufacturer's standards (no certificate) CAT IV AC detector IP67 CAT IV 1000 V 12V
Megger 1013-098 VF5 Voltage Detector CAT IV 1000 V LED Torch
Megger 1013-098 VF5 Voltage Detector CAT IV 1000 V LED Torch
Standard range
Order code: 09-9063
MPN: 1013-098

Despatched within 4 working days - 20 in stock
1+ £21.13
Price per unit Ex VAT
1000V LED VF5 Manufacturer's standards (no certificate) CAT IV AC detector IP67 CAT IV 1000 V 12V

Trustpilot