Megatron Recess-mount bracket 622528

Megatron Brand: Megatron
The Decoclic recess-mount LED brackets by Megatron are versatile lighting fixtures designed for GU10 LED bulbs, offering a sleek and modern finish suitable for various interior styles.
Description Image Product Buy Pricing (Ex VAT) Factory colour External length External Width Misc Attribute Outside Ø Type Base Bulb Type Energy efficiency rating IP Rating Light bulb included Light features Material Number of bulbs Protection screen Recess depth Recess Diameter Weight
Megatron MT75200 Decoclic Recess-Mount LED Bracket GU10/GU5.3 White
Megatron MT75200 Decoclic Recess-Mount LED Bracket GU10/GU5.3 White
Standard range
Order code: 09-9008
MPN: MT75200

Despatched within 4 working days - 65 in stock
1+ £6.16
10+ £5.75
50+ £5.64
Price per unit Ex VAT
White Circular 8.5cm Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g
Megatron MT75201 Decoclic Recess-Mount Bracket LED GU10 Iron Brushed
Megatron MT75201 Decoclic Recess-Mount Bracket LED GU10 Iron Brushed
Standard range
Order code: 09-9009
MPN: MT75201

Despatched within 4 working days - 85 in stock
1+ £6.42
10+ £5.99
50+ £5.87
Price per unit Ex VAT
Iron (brushed) Circular 8.5cm Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g
Megatron MT75202 Decoclic Recess Mount Bracket LED GU10 Aluminium
Megatron MT75202 Decoclic Recess Mount Bracket LED GU10 Aluminium
Standard range
Order code: 09-9010
MPN: MT75202

Despatched within 4 working days - 75 in stock
1+ £6.71
10+ £6.26
50+ £6.14
Price per unit Ex VAT
Aluminium (matt) Circular 8.5cm Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g
Megatron MT75203 Decoclic Recess-Mount Bracket LED Monochrome Chrome
Megatron MT75203 Decoclic Recess-Mount Bracket LED Monochrome Chrome
Standard range
Order code: 09-9011
MPN: MT75203

Despatched within 4 working days - 15 in stock
1+ £6.71
10+ £6.27
50+ £6.13
Price per unit Ex VAT
Chrome (glossy) Circular 8.5cm Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g
Megatron MT75212 Decoclic Recess-Mount LED Bracket Alu Matt GU10
Megatron MT75212 Decoclic Recess-Mount LED Bracket Alu Matt GU10
Standard range
Order code: 09-9015
MPN: MT75212

Despatched within 4 working days - 8 in stock
1+ £7.62
10+ £7.12
50+ £6.97
Price per unit Ex VAT
Aluminium (matt) 8.5cm 8.5cm Square Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g
Megatron MT75213 Decoclic Recess Bracket LED GU10/5.3 Chrome Glossy
Megatron MT75213 Decoclic Recess Bracket LED GU10/5.3 Chrome Glossy
Order code: 09-9016
MPN: MT75213
1+ £8.18
Price per unit Ex VAT
Chrome (glossy) 8.5cm 8.5cm Square Recess-mount bracket GU10 LED (monochrome) n.rel. IP20 No Swivelling Aluminium 1 Clear 6.8cm 6.8cm 87g

Trustpilot