Megatron MT75203 Decoclic Recess-Mount Bracket LED Monochrome Chrome

MPN
MT75203
Brand
Megatron
EAN-13
4020856752034
Order Code
09-9011
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.27
50+ £6.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Megatron MT75203 Decoclic is a recessed-mount bracket designed to hold LED GU10 or GU5.3 bulbs with a glossy chrome finish. This product is ideal for creating a sleek, modern look in various indoor settings, such as living rooms, kitchens, or hallways. It is particularly suited for areas where discreet and stylish recessed lighting is desired.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Chrome (glossy)
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot