Megatron MT75212 Decoclic Recess-Mount LED Bracket Alu Matt GU10

MPN
MT75212
Brand
Megatron
EAN-13
4020856752126
Order Code
09-9015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.97 £7.62
10+ £7.12
50+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Megatron MT75212 is a recessed spotlight featuring a matt aluminium finish, compatible with LED bulbs such as GU10 or GU5.3. This recess-mount bracket is ideal for discreet, stylish lighting solutions in modern interiors. Typically used in residential and commercial settings, it provides efficient and focused illumination.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
External length 8.5cm
External Width 8.5cm
Factory colour Aluminium (matt)
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot