Megatron MT75213 Decoclic Recess Bracket LED GU10/5.3 Chrome Glossy

MPN
MT75213
Brand
Megatron
EAN-13
4020856752133
Order Code
09-9016
Country of Origin
China
View Full Product Range (6)

Discontinued


The Megatron MT75213 Decoclic is a recess-mount bracket designed for LED GU10 and GU5.3 monochrome bulbs. With a glossy chrome finish, it offers a sleek and modern look for recessed lighting. This product is typically used in residential and commercial settings to achieve a seamless and stylish illumination.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
External length 8.5cm
External Width 8.5cm
Factory colour Chrome (glossy)
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Square
Number of bulbs 1
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Trustpilot