Megatron MT75201 Decoclic Recess-Mount Bracket LED GU10 Iron Brushed

MPN
MT75201
Brand
Megatron
EAN-13
4020856752010
Order Code
09-9009
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.42
10+ £5.99
50+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Megatron offers the MT75201 Decoclic recess-mount bracket for GU10 and GU5.3 LED (monochrome) bulbs. This product features an iron (brushed) finish, providing a sleek and modern look. It is ideal for recessed lighting applications, such as in homes or commercial spaces, to enhance ambient lighting.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Iron (brushed)
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot