Megatron MT75200 Decoclic Recess-Mount LED Bracket GU10/GU5.3 White

MPN
MT75200
Brand
Megatron
EAN-13
4020856752003
Order Code
09-9008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.16
10+ £5.75
50+ £5.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Megatron MT75200 is a recessed light fixture featuring a GU10 and GU5.3 LED socket, perfect for sleek and modern lighting installations. With its white Decoclic design, it is ideal for creating seamless and unobtrusive lighting in residential or commercial spaces. This recessed spotlight is commonly used for ambient or task lighting in ceilings.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour White
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot