Megatron MT75202 Decoclic Recess Mount Bracket LED GU10 Aluminium

MPN
MT75202
Brand
Megatron
EAN-13
4020856752027
Order Code
09-9010
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.26
50+ £6.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 84 in stock

The Megatron MT75202 is a decoclic recess-mount bracket designed for GU10 or GU5.3 LED monochrome lights. Made from matt aluminium, it provides a sleek and durable option for modern recessed lighting needs. It is ideal for creating a seamless lighting experience in both residential and commercial spaces.
Type Recess-mount bracket
Base GU10
Bulb Type LED (monochrome)
Energy efficiency rating n.rel.
Factory colour Aluminium (matt)
IP Rating IP20
Light bulb included No
Light features Swivelling
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 8.5cm
Protection screen Clear
Recess depth 6.8cm
Recess Diameter 6.8cm
Weight 87g

Reviews

Be the first to submit a review

Trustpilot