Megatron LED outdoor floodlight (+ motion detector) 622534

Megatron Brand: Megatron
The Megatron iSPOT LED outdoor floodlights, equipped with motion sensors, are designed for efficient and reliable illumination in various settings.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Power Bulb Type Beam angle Adjustable on-time (max.) Colour Adjustable on-time (min.) Coverage max. (width) Depth Dimensions (W x H x D) Dim Energy efficiency rating Height/depth Housing Material Factory colour Lamp type Height Light outlet Light bulb included
Megatron MT68030 iSPOT LED Floodlight + Motion Sensor Neutral White
Megatron MT68030 iSPOT LED Floodlight + Motion Sensor Neutral White
Standard range
Order code: 09-8957
MPN: MT68030

Despatched within 4 working days - 2 in stock
1+ £16.41
10+ £15.53
Price per unit Ex VAT
IP54 9W LED (monochrome) Neutral white 8m 69mm (W x H x D) 128 x 97 x 69 mm D (A - G) Black 97mm Yes
Megatron MT68031 ISPOT LED Outdoor Floodlight 18W PIR Detector Neutral White
Megatron MT68031 ISPOT LED Outdoor Floodlight 18W PIR Detector Neutral White
Standard range
Order code: 09-8958
MPN: MT68031

Despatched within 4 working days - 4 in stock
1+ £19.46
10+ £18.42
50+ £18.10
Price per unit Ex VAT
IP54 18W LED (monochrome) Neutral white 8m 70mm (W x H x D) 140 x 122 x 70 mm D (A - G) Black 122mm Yes
Megatron MT68032 ISPOT L PIR LED Outdoor Floodlight Motion Sensor 27W
Megatron MT68032 ISPOT L PIR LED Outdoor Floodlight Motion Sensor 27W
Order code: 09-8959
MPN: MT68032
1+ £27.90
Price per unit Ex VAT
IP54 27W LED (monochrome) Neutral white 8m 70mm (W x H x D) 170 x 160 x 70 mm D (A - G) Black 160mm Yes
Megatron MT68033 ISPOT XL LED Floodlight with PIR Sensor 47W Neutral White
Megatron MT68033 ISPOT XL LED Floodlight with PIR Sensor 47W Neutral White
Standard range
Order code: 09-8960
MPN: MT68033

Despatched within 4 working days - 2 in stock
1+ £28.72
10+ £27.71
Price per unit Ex VAT
IP54 47W LED (monochrome) Neutral white 8m 73mm (W x H x D) 230 x 198 x 73 mm D (A - G) Black 198mm Yes
Megatron MT68035 ISPOT M LED Floodlight 18W Neutral White Motion Sensor
Megatron MT68035 ISPOT M LED Floodlight 18W Neutral White Motion Sensor
Order code: 09-8961
MPN: MT68035
1+ £35.00
Price per unit Ex VAT
Black IP65 110° 43mm 97 x 84 x 43mm n.a 84mm Aluminium LED (monochrome) bulb included
Megatron MT69061 ispot® LED Floodlight with Motion Detector 10W Neutral White
Megatron MT69061 ispot® LED Floodlight with Motion Detector 10W Neutral White
Standard range
Order code: 09-8983
MPN: MT69061

Despatched within 4 working days - 45 in stock
1+ £8.55
10+ £7.98
50+ £7.82
Price per unit Ex VAT
IP54 10W LED (monochrome) 10min Neutral white 10s 8m 5.5cm (W x H x D) 13 x 15 x 5.5 cm n.rel. Black 15cm Yes

Trustpilot