Megatron MT68031 ISPOT LED Outdoor Floodlight 18W PIR Detector Neutral White

MPN
MT68031
Brand
Megatron
EAN-13
4020856680313
Order Code
09-8958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.90 £19.46
10+ £18.42
50+ £18.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Megatron MT68031 is an 18 W LED outdoor floodlight featuring a motion detector, offering neutral white illumination. Manufactured by Megatron, it is ideal for garden and outdoor lighting applications due to its energy-efficient performance. This floodlight is part of the EEC: D classification, suitable for enhancing security and visibility in outdoor spaces.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 18W
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 70mm
Dim (W x H x D) 140 x 122 x 70 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 122mm
Light bulb included Yes
Luminous Flux 2600lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2600lm
Vertical detection angle 120°
Weight 273g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot