Megatron MT68033 ISPOT XL LED Floodlight with PIR Sensor 47W Neutral White

MPN
MT68033
Brand
Megatron
EAN-13
4020856680337
Order Code
09-8960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £32.10 £28.72
10+ £27.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Megatron MT68033 LED outdoor floodlight offers 47 watts of neutral white light with a built-in motion detector. This energy-efficient lighting solution is ideal for gardens and outdoor spaces, providing security and visibility. It serves as a reliable alternative to traditional halogen floodlights, with enhanced performance and energy savings.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 47W
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 73mm
Dim (W x H x D) 230 x 198 x 73 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 198mm
Light bulb included Yes
Luminous Flux 6500lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 6500lm
Vertical detection angle 120°
Weight 680g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot