Megatron MT69061 ispot® LED Floodlight with Motion Detector 10W Neutral White

MPN
MT69061
Brand
Megatron
EAN-13
4020856690619
Order Code
09-8983
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £9.32 £7.92
10+ £7.43
50+ £7.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Megatron ispot® Mini MT69061 is a 10 W LED outdoor floodlight with a motion detector, offering neutral white lighting. It features energy-efficient LED technology, making it suitable for garden lighting and enhancing outdoor security. This floodlight is ideal for illuminating outdoor spaces, pathways, and enhancing safety around properties.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 10W
Adjustable on-time (max.) 10min
Adjustable on-time (min.) 10s
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 5.5cm
Dim (W x H x D) 13 x 15 x 5.5 cm
Energy efficiency rating n.rel.
Factory colour Black
Height 15cm
Light bulb included Yes
Luminous Flux 750lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
PIR detection angle (horizontal) 90°
Protection Class I
Radiation Angle 110°
Rating per bulb 10W
Total luminous flux 750lm
Weight 485g
Width 13cm

Reviews

Be the first to submit a review

Trustpilot