Megatron MT68032 ISPOT L PIR LED Outdoor Floodlight Motion Sensor 27W

MPN
MT68032
Brand
Megatron
EAN-13
4020856680320
Order Code
09-8959
Country of Origin
China

Discontinued


The Megatron MT68032 is a 27 W LED outdoor floodlight with a motion detector, offering neutral white illumination. This energy-efficient lighting solution, rated EEC: D (A - G), is ideal for enhancing the security and visibility of gardens and outdoor spaces. Typical applications include use as a garden light, outdoor lighting, or spotlight for pathways and entrances.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 27W
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 70mm
Dim (W x H x D) 170 x 160 x 70 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 160mm
Light bulb included Yes
Luminous Flux 3800lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 3800lm
Vertical detection angle 120°
Weight 414g
Width 170mm

Trustpilot