Megatron MT68030 iSPOT LED Floodlight + Motion Sensor Neutral White

MPN
MT68030
Brand
Megatron
EAN-13
4020856680306
Order Code
09-8957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.30 £16.41
10+ £15.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Megatron MT68030 LED outdoor floodlight features a motion detector and provides 9 W of neutral white light, rated EEC: D. This energy-efficient spotlight is perfect for enhancing garden or outdoor area visibility and security. Typical applications include garden lighting and outdoor spotlights.
Type LED outdoor floodlight (+ motion detector)
Colour Temperature 4000K
IP Rating IP54
Power 9W
Bulb Type LED (monochrome)
Colour Neutral white
Coverage max. (width) 8m
Depth 69mm
Dim (W x H x D) 128 x 97 x 69 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 97mm
Light bulb included Yes
Luminous Flux 1200lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 1200lm
Vertical detection angle 120°
Weight 200g
Width 128mm

Reviews

Be the first to submit a review

Trustpilot