Christmas Opening Hours and Delivery Dates here

Megatron MT68035 ISPOT M LED Floodlight 18W Neutral White Motion Sensor

Order Code:

09-8961

Brand: Megatron MPN: MT68035 EAN-13: 4020856680351
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Megatron MT68035 LED outdoor floodlight is a durable outdoor lighting solution featuring an 18 W Neutral white LED and a built-in motion detector. Designed for gardens and outdoor spaces, it provides efficient illumination and enhanced security. Its robust construction and smart features make it ideal for energy-efficient, reliable outdoor lighting.
Type LED outdoor floodlight (+ motion detector)
Colour Black
Power 18W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 4000K
Depth 43mm
Dimensions (W x H x D) 97 x 84 x 43 mm
Energy efficiency rating n.rel.
Height 84mm
IP Rating IP65
Light bulb included Yes
Luminous Flux 2600lm
Material Aluminium
Misc Attribute Rectangular
Radiation angle 110°
Total luminous flux 2600lm
Width 97mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot