Megatron MT68020 iSPOT S LED Outdoor Floodlight 9W Neutral White EEC: D |
09-8953
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £8.70
Price per unit Ex VAT
|
4000K |
9W |
Neutral white |
43mm |
(W x H x D) 97 x 84 x 43 mm |
D (A - G) |
|
84mm |
|
1200lm |
Aluminium |
|
110° |
|
1200lm |
|
160g |
97mm |
LED outdoor floodlight |
IP65 |
Megatron MT68021 ISPOT LED Outdoor Floodlight 18W Neutral White EEC D |
09-8954
|
|
|
1+ £11.75
Price per unit Ex VAT
|
4000K |
18W |
Neutral white |
43mm |
|
D (A - G) |
|
|
|
2600lm |
Aluminium |
|
110° |
|
2600lm |
|
|
|
LED outdoor floodlight |
IP65 |
Megatron MT68022 ISPOT L LED Outdoor Floodlight 27W Neutral White |
09-8955
|
|
|
1+ £16.69
Price per unit Ex VAT
|
4000K |
27W |
Neutral white |
43mm |
(W x H x D) 162 x 131 x 43 mm |
D (A - G) |
|
131mm |
|
3800lm |
Aluminium |
|
110° |
|
3800lm |
|
374g |
162mm |
LED outdoor floodlight |
IP65 |
Megatron MT68023 ISPOT XL LED Floodlight 47W Neutral White Power-Saving |
09-8956
|
|
|
1+ £27.74
Price per unit Ex VAT
|
4000K |
47W |
Neutral white |
43mm |
(W x H x D) 198 x 160 x 43 mm |
D (A - G) |
|
160mm |
|
6500lm |
Aluminium |
|
110° |
|
6500lm |
|
620g |
198mm |
LED outdoor floodlight |
IP65 |
Megatron MT69060 ispot® Mini LED Floodlight 10W Neutral White |
09-8982
|
|
|
1+ £5.14
Price per unit Ex VAT
|
4000K |
10W |
Neutral white |
2.64cm |
(W x H x D) 10 x 9.65 x 2.64 cm |
n.rel. |
|
9.65cm |
|
750lm |
|
Swivelling |
110° |
1 |
750lm |
10W |
150g |
10cm |
LED outdoor floodlight |
IP65 |
Megatron MT69070 LED Outdoor Floodlight 10W RGBW EEC: F |
09-8984
|
|
|
1+ £24.13
Price per unit Ex VAT
|
3000K |
10W |
RGBW |
|
(L x W x H) 18.2 x 2.83 x 12 cm |
F (A - G) |
30cm |
12cm |
18.2cm |
1000lm |
|
|
|
1 |
1000lm |
10W |
|
2.83cm |
LED outdoor floodlight |
IP65 |