Megatron MT68023 ISPOT XL LED Floodlight 47W Neutral White Power-Saving

MPN
MT68023
Brand
Megatron
EAN-13
4020856680238
Order Code
09-8956
Country of Origin
China

Discontinued


Manufactured by Megatron, the ISPOT XL MT68023 is a 47 W LED outdoor floodlight that emits a neutral white light. With energy efficiency class D (A - G), it is ideal for illuminating gardens, pathways, and other outdoor spaces. Suitable as a replacement for traditional halogen floodlights, it offers efficient and reliable outdoor lighting solutions.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 47W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 43mm
Dim (W x H x D) 198 x 160 x 43 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 160mm
Light bulb included Yes
Luminous Flux 6500lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 6500lm
Weight 620g
Width 198mm

Trustpilot