Megatron MT68020 iSPOT S LED Outdoor Floodlight 9W Neutral White EEC: D

MPN
MT68020
Brand
Megatron
EAN-13
4020856680207
Order Code
09-8953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.23 £8.70
10+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Megatron, the ISPOT S MT68020 LED outdoor floodlight delivers 9 W of power with a neutral white light, graded EEC: D. This floodlight is ideal for illuminating gardens or outdoor spaces and is part of a robust range of LED lighting solutions. Known for energy efficiency, it's a modern alternative to traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 9W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 43mm
Dim (W x H x D) 97 x 84 x 43 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 84mm
Light bulb included Yes
Luminous Flux 1200lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 1200lm
Weight 160g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot