Megatron MT68022 ISPOT L LED Outdoor Floodlight 27W Neutral White

MPN
MT68022
Brand
Megatron
EAN-13
4020856680221
Order Code
09-8955
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Megatron's MT68022 LED outdoor floodlight offers 27 W of neutral white illumination. This energy-efficient floodlight, rated EEC: D (A - G), is perfect for garden lighting and outdoor settings. Its robust design makes it ideal for replacing traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 27W
Bulb Type LED (monochrome)
Colour Neutral white
Depth 43mm
Dim (W x H x D) 162 x 131 x 43 mm
Energy efficiency rating D (A - G)
Factory colour Black
Height 131mm
Light bulb included Yes
Luminous Flux 3800lm
Material Aluminium
Misc Attribute Rectangular
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 3800lm
Weight 374g
Width 162mm

Reviews

Be the first to submit a review

Trustpilot